Part Details for D71 by Thomas & Betts
Overview of D71 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9768
|
Newark | Ring Tongue Terminal Rohs Compliant: Yes |Abb Thomas & Betts D71 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Electrolytic Copper Metallic 28.7mm Electro Tin |
1 In Stock 801 On Order |
|
$0.9590 / $1.2030 | Buy Now |
|
Quest Components | RING TERMINAL | 42 |
|
$1.5000 / $1.8750 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Electrolytic Copper Metallic 28.7mm Electro Tin |
1 In Stock 801 On Order |
|
$0.9590 / $1.2030 | Buy Now |
Part Details for D71
D71 CAD Models
D71 Part Data Attributes:
|
D71
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D71
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |
Alternate Parts for D71
This table gives cross-reference parts and alternative options found for D71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8-14 | Ring Terminal | Thomas & Betts | D71 vs D8-14 |