Part Details for D71-500-10-N0 by Lamina Semiconductors International Inc
Overview of D71-500-10-N0 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D71-500-10-N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D71-500-10-N0
|
TME | Diode: rectifying, 1kV, 1.3V, 500A, cathode to stud, D71, M20x1,5 Min Qty: 1 | 0 |
|
$175.9200 / $221.6100 | RFQ |