Part Details for D70BG161Z1MD by Knowles Capacitors
Overview of D70BG161Z1MD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BG161Z1MD
D70BG161Z1MD CAD Models
D70BG161Z1MD Part Data Attributes
|
D70BG161Z1MD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG161Z1MD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e4 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG161Z1MD
This table gives cross-reference parts and alternative options found for D70BG161Z1MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG161Z1MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG161Z1PAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1PAD |
D70BG161Z1TE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1TE |
D70BG161Z1MBD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1MBD |
D70BG161Z1TBT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1TBT |
D70BG161Z1PB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1PB |
D70BG161Z1MDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1MDE |
D70BG161Z1PYT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1PYT |
D70BG161Z1TAT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1TAT |
D70BG161Z1TA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1TA |
D70BG161Z1PY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161Z1MD vs D70BG161Z1PY |