Part Details for D70BG161A1AB by Knowles Capacitors
Overview of D70BG161A1AB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D70BG161A1AB
D70BG161A1AB CAD Models
D70BG161A1AB Part Data Attributes
|
D70BG161A1AB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG161A1AB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0313% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.0313% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70BG161A1AB
This table gives cross-reference parts and alternative options found for D70BG161A1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG161A1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG161A1AAD | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1AAD |
D70BG161A1SY | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SY |
D70BG161A1SEE | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SEE |
D70BG161A1SYT | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SYT |
D70BG161A1SDT | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SDT |
D70BG161A1AA | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1AA |
D70BG161A1SXE | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SXE |
D70BG161A1SA | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SA |
D70BG161A1SDE | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1SDE |
D70BG161A1AEE | Ceramic Capacitor, Ceramic, 100V, 0.0313% +Tol, 0.0313% -Tol, BG, 0.00016uF, 0707, | Knowles Capacitors | D70BG161A1AB vs D70BG161A1AEE |