Microcontrollers and Processors
D700APR1A
AMD
Description: Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453

Overview of D700APR1A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for D700APR1A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D700APR1A by AMD

D700APR1A
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA,
Pin Count
453
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
15
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P462
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
462
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.422 mm
Speed
700 MHz
Supply Voltage-Max
2.2 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.7 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. D700APR1A
    AMD
    Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453
    VS

Alternate Parts for D700APR1A

This table gives cross-reference parts and alternative options found for D700APR1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D700APR1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D700APX1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APX1A
D700APT1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APT1A
D700APT2B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APT2B
D700APQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APQ1A
D700APX2B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APX2B
D700APY2A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APY2A
D700APY1B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APY1B
D700APR1B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APR1B
D700APQ2B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APQ2B
Part Number Description Manufacturer Compare
D0550APX2A Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D0550APX2A
D0600AUR2B Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D0600AUR2B
D550APR2A Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D550APR2A
D700APQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700APQ1A
D0550AUR1B Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D0550AUR1B
D700AUQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D700AUQ1A
D550AUT1B Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D550AUT1B
D750AST1B Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D750AST1B
D0600AUX1A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D0600AUX1A
D0700APT2B Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D700APR1A vs D0700APT2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D700APR1A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D700APR1A by AMD

Select Manufacturer
Which Manufacturer of D700APR1A would you like to use for your alert(s)?
  • Please alert me when D700APR1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D700APR1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D700APR1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D700APR1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D700APR1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D700APR1A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: