Part Details for D6V3H1U2LP-7B by Diodes Incorporated
Overview of D6V3H1U2LP-7B by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6V3H1U2LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9160
|
Newark | Tvs Diode, Unidir, 6.3V, 375W/X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D6V3H1U2LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6725 |
|
$0.0580 / $0.3020 | Buy Now |
DISTI #
D6V3H1U2LP-7BDICT-ND
|
DigiKey | TVS DIODE 6.3VWM 12.5VC 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43067 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
D6V3H1U2LP-7B
|
Avnet Americas | Transient Voltage Suppressor Unidirectional 1-Channel 6.5V 30A 200pF 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: D6V3H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 12870000 Factory Stock |
|
$0.0273 / $0.0322 | Buy Now |
DISTI #
621-D6V3H1U2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 17081 |
|
$0.0320 / $0.2900 | Buy Now |
|
Future Electronics | Surge Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0270 / $0.0300 | Buy Now |
|
Future Electronics | Surge Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0270 / $0.0300 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0436 / $0.2180 | Buy Now | |
DISTI #
D6V3H1U2LP-7B
|
Avnet Silica | Transient Voltage Suppressor Unidirectional 1-Channel 6.5V 30A 200pF 2-Pin X1-DFN1006 T/R (Alt: D6V3H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0341 / $0.0366 | Buy Now |