Part Details for D6SB80 by Rugao Dachang Electronics Co Ltd
Overview of D6SB80 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6SB80
D6SB80 CAD Models
D6SB80 Part Data Attributes
|
D6SB80
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D6SB80
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 2.8A, 800V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.8 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |