Part Details for D6RB1G960E1HB-Z by TAIYO YUDEN
Overview of D6RB1G960E1HB-Z by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6RB1G960E1HB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0719
|
Newark | Saw Duplexer 1814 Cssd B2 Bl Rohs Compliant: Yes |Taiyo Yuden D6RB1G960E1HB-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
587-D6RB1G960E1HB-ZCT-ND
|
DigiKey | RF DUPLEXER 1.875GHZ/1.96GHZ Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$1.1978 / $2.9000 | Buy Now |
DISTI #
D6RB1G960E1HB-Z
|
Avnet Americas | SAW Duplexer 8-Pin SMD Embossed T/R - Tape and Reel (Alt: D6RB1G960E1HB-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7377 | Buy Now |
DISTI #
963-D6RB1G960E1HB-Z
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSDCSR8H1G96E1HB 1 GHz to 5 GHz 1.8x1.4x0.6mm 50Ohms 2.1dB,2.9dB SAW Duplexers RoHS: Compliant | 3000 |
|
$1.1900 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
D6RB1G960E1HB-Z
|
Avnet Americas | SAW Duplexer 8-Pin SMD Embossed T/R - Tape and Reel (Alt: D6RB1G960E1HB-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7377 | Buy Now |
|
Chip1Cloud | RF DUPLEXER 1.875GHZ/1.96GHZ | 1880 |
|
RFQ |