Part Details for D6R50 F2 LFS by C&K
Overview of D6R50 F2 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6R50 F2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1993-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 32V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5711 In Stock |
|
$1.0549 / $1.5900 | Buy Now |
DISTI #
V36:1790_27521497
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 4483 |
|
$0.6755 / $0.7257 | Buy Now |
DISTI #
76475797
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2227 | Americas - 4483 |
|
$0.6755 / $0.6869 | Buy Now |