Part Details for D6PF1G960M3B6-Z by TAIYO YUDEN
Overview of D6PF1G960M3B6-Z by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6PF1G960M3B6-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0978
|
Newark | Saw Duplexer, 1.96Ghz, 2016, No. Of Pins:9 Pin, Filter Case Style:Smd, Duplexer Applications:Pcs, Wcdma Band 2, Product Range:D6 Series Rohs Compliant: Yes |Taiyo Yuden D6PF1G960M3B6-Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1630 |
|
$0.9650 | Buy Now |
DISTI #
68X1278
|
Newark | Saw Duplexer, Band Ii, 2016, Se Unbal Rohs Compliant: Yes |Taiyo Yuden D6PF1G960M3B6-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
587-3301-1-ND
|
DigiKey | RF DUPLEXER 9SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73 In Stock |
|
$1.0250 / $2.4800 | Buy Now |
DISTI #
D6PF1G960M3B6-Z
|
Avnet Americas | SAW Duplexer 9-Pin SMD T/R - Tape and Reel (Alt: D6PF1G960M3B6-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4871 | Buy Now |
DISTI #
55AC0978
|
Avnet Americas | SAW Duplexer 9-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 55AC0978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 1630 Partner Stock |
|
$1.5600 / $2.3200 | Buy Now |
DISTI #
963-D6PF1G960M3B6-Z
|
Mouser Electronics | Signal Conditioning 1.96GHz 2.2dB,2.7dB SAW Duplexers RoHS: Compliant | 0 |
|
$1.0200 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $3.0300 | Buy Now |
DISTI #
D6PF1G960M3B6-Z
|
Avnet Americas | SAW Duplexer 9-Pin SMD T/R - Tape and Reel (Alt: D6PF1G960M3B6-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4871 | Buy Now |
DISTI #
55AC0978
|
Avnet Americas | SAW Duplexer 9-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 55AC0978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 1630 Partner Stock |
|
$1.5600 / $2.3200 | Buy Now |