Part Details for D6HH1G960BH95-Z by TAIYO YUDEN
Overview of D6HH1G960BH95-Z by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6HH1G960BH95-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084702
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0071 | Buy Now |
Part Details for D6HH1G960BH95-Z
D6HH1G960BH95-Z CAD Models
D6HH1G960BH95-Z Part Data Attributes:
|
D6HH1G960BH95-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
D6HH1G960BH95-Z
TAIYO YUDEN
DUPLEXER SAW 1.96GHZ W-CDMA II
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Receive Center Frequency | 1960 MHz | |
Transmit Center Frequency | 1880 MHz | |
VSWR | 2.2 | |
Width | 2 mm |