Part Details for D6F-PH0505AMD4 by OMRON Corporation
Overview of D6F-PH0505AMD4 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-PH0505AMD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_26298944
|
Arrow Electronics | Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2127 | Americas - 100 |
|
$16.8000 | Buy Now |
DISTI #
70738637
|
Verical | Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$15.7180 / $18.0596 | Buy Now |
DISTI #
59832271
|
Verical | Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 100 |
|
$16.8000 | Buy Now |
Part Details for D6F-PH0505AMD4
D6F-PH0505AMD4 CAD Models
D6F-PH0505AMD4 Part Data Attributes
|
D6F-PH0505AMD4
OMRON Corporation
Buy Now
|
Compare Parts:
D6F-PH0505AMD4
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |