-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flow Sensor; No. of Ports:2; Output Voltage Max:2.5V; Flow Max:1l/min; Flow Min:0l/min; Sensor Terminals:Cable with Connector; Supply Voltage:10V; Sensing Accuracy:5% RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2067
|
Newark | Mass Air Flow Sensor, Mems, 1 L/Min, 5 %, 7 Psi, Barbed, 4.75 V Rohs Compliant: Yes |Omron D6F-P0010A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$68.2700 / $77.7800 | Buy Now |
DISTI #
D6FP0010A2
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: D6FP0010A2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$37.3397 / $44.4520 | Buy Now |
DISTI #
88M3810
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: 88M3810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$45.1400 / $57.6300 | Buy Now |
DISTI #
653-D6F-P0010A2
|
Mouser Electronics | Flow Sensors MEMS Mass FlowSensor Air 0-1LPM Connecto RoHS: Compliant | 223 |
|
$43.4000 / $54.2800 | Buy Now |
DISTI #
D6F-P0010A2
|
TTI | Flow Sensors MEMS Mass FlowSensor Air 0-1LPM Connecto RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$36.7200 / $51.2900 | Buy Now |
DISTI #
D6FP0010A2
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: D6FP0010A2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$37.3397 / $44.4520 | Buy Now |
DISTI #
88M3810
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: 88M3810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$45.1400 / $57.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 86 |
|
$97.7999 | Buy Now |
DISTI #
000000000002731351
|
Sager | Flow Sensors MEMS Mass FlowSensor Air 0-1LPM Connecto Min Qty: 25 | 0 |
|
$41.1600 / $42.3400 | Buy Now |
DISTI #
SMC-D6F-P0010A2
|
Sensible Micro Corporation | Airflow Sensor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 189 |
|
$30.3696 / $32.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D6F-P0010A2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D6F-P0010A2
OMRON Corporation
Flow Sensor; No. of Ports:2; Output Voltage Max:2.5V; Flow Max:1l/min; Flow Min:0l/min; Sensor Terminals:Cable with Connector; Supply Voltage:10V; Sensing Accuracy:5% RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP40 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.5-2.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |