Part Details for D6F-P0001A1 by OMRON Corporation
Overview of D6F-P0001A1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D6F-P0001A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6FP0001A1
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: D6FP0001A1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3436 / $44.4567 | Buy Now |
DISTI #
653-D6F-P0001A1
|
Mouser Electronics | Flow Sensors MEMS Flow Flange Mt 0-0.1 LPM PCB Term RoHS: Compliant | 398 |
|
$39.0400 / $43.0300 | Buy Now |
DISTI #
D6F-P0001A1
|
TTI | Flow Sensors MEMS Flow Flange Mt 0-0.1 LPM PCB Term RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$36.6400 / $42.6800 | Buy Now |
DISTI #
D6FP0001A1
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: D6FP0001A1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3436 / $44.4567 | Buy Now |
DISTI #
D6FP0001A1
|
Avnet Americas | Flow Sensor Air Mass Screw 3-Pin Tray - Bulk (Alt: D6FP0001A1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3436 / $44.4567 | Buy Now |
DISTI #
000000000003496981
|
Sager | Flow Sensors MEMS Flow Flange Mt 0-0.1 LPM PCB Term Min Qty: 1 | 0 |
|
$41.1600 / $47.8000 | Buy Now |
|
Neutron USA | Flow Sensors MEMS Flow Flange Mt 0-0.1 LPM PCB Term | 50 |
|
$101.4900 | Buy Now |
Part Details for D6F-P0001A1
D6F-P0001A1 CAD Models
D6F-P0001A1 Part Data Attributes
|
D6F-P0001A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D6F-P0001A1
OMRON Corporation
SENSOR FLOW TYPE 0.1 LPM MICRO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP40 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.5-2.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |