-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mass Flow Sensor; No. of Ports:2; Air Volume:10l/min; Sensor Output:Analog; Output Voltage Max:5.7V; Body Material:Thermoplastic Resin; Flow Max:2.642GPM (US); Flow Min:0GPM (US); Flow Range:0 - 10 LPM; Output Type:Analog RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6F10A5000
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: D6F10A5000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$189.6054 / $226.9049 | Buy Now |
DISTI #
653-D6F-10A5-000
|
Mouser Electronics | Flow Sensors MEMS air 0-10L/min RoHS: Compliant | 1 |
|
$215.8300 / $235.5100 | Buy Now |
DISTI #
D6F10A5000
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: D6F10A5000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$189.6054 / $226.9049 | Buy Now |
DISTI #
000000000002437076
|
Sager | Flow Sensors MEMS air 0-10L/min Min Qty: 1 | 12 |
|
$215.8500 / $235.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D6F-10A5-000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D6F-10A5-000
OMRON Corporation
Mass Flow Sensor; No. of Ports:2; Air Volume:10l/min; Sensor Output:Analog; Output Voltage Max:5.7V; Body Material:Thermoplastic Resin; Flow Max:2.642GPM (US); Flow Min:0GPM (US); Flow Range:0 - 10 LPM; Output Type:Analog RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics |