There are no models available for this part yet.
Overview of D6D1006N by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D6D1006N by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Open Frame Rotary Switch - 10 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Diallyl phthalate - PCB Terminals RoHS: Compliant | 0 |
|
$159.8700 / $171.2900 | Buy Now | ||
DISTI #
000000000000341060
|
Sager | Rotary Switches 10P 6POS 30DEG ADJ NON-SHRT SLDR LUG Min Qty: 1 | 0 |
|
$141.4700 / $199.8300 | Buy Now |