D6D0312S
Description: Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Overview of D6D0312S by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D6D0312S by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17H1398
Newark Rotary Switches |Electroswitch D6D0312S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $257.4700
  • 50 $206.6700
  • 100 $158.8700
$158.8700 / $257.4700 Buy Now
DISTI # D6D0312S-ND
DigiKey SWITCH ROTARY 2-12POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $172.3200
$172.3200 Buy Now
DISTI # 690-D6D0312S
Mouser Electronics Rotary Switches 3P 12POS 30DEG ADJ SHORTING SOLDER LUG RoHS: Compliant 0
  • 1 $170.5900
  • 5 $161.8600
  • 10 $155.6000
  • 25 $142.5400
  • 50 $135.7400
$135.7400 / $170.5900 Order Now

CAD Models for D6D0312S by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D6D0312S by Electro Switch Corporation

D6D0312S
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Finish
SILVER
Actuator Length
1.875 inch
Actuator Material
BRASS
Actuator Type
ROTARY
Body Breadth
29.7688 mm
Body Length or Diameter
36.4998 mm
Bushing Length
0.375 inch
Bushing Type
3/8-32
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.5A@115VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
1.5 A
Contact (DC) Max Rating R Load
1.5A@28VDC
Contact Resistance
0.0035 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Indexing Angle
30 deg
Insulation Resistance
900000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY SWITCH
Termination Type
SOLDER LUG
Want to compare parts?
  1. D6D0312S
    Electro Switch Corporation
    Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
    VS

Related Parts for D6D0312S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D6D0312S by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D6D0312S by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of D6D0312S would you like to use for your alert(s)?
  • Please alert me when D6D0312S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D6D0312S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D6D0312S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D6D0312S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D6D0312S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D6D0312S by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: