Part Details for D6D0212N by Electro Switch Corporation
Overview of D6D0212N by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6D0212N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1393
|
Newark | Rotary Switches |Electroswitch D6D0212N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8000 / $103.3400 | Buy Now |
DISTI #
D6D0212N-ND
|
DigiKey | SWITCH ROTARY 2-12POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$68.9600 | Buy Now |
DISTI #
690-D6D0212N
|
Mouser Electronics | Rotary Switches 2P 12POS 30DEG ADJ NON-SHRT SLDR LUG RoHS: Compliant | 0 |
|
$65.6300 / $86.6100 | Order Now |
Part Details for D6D0212N
D6D0212N CAD Models
D6D0212N Part Data Attributes
|
D6D0212N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D6D0212N
Electro Switch Corporation
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Finish | SILVER | |
Actuator Length | 1.875 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY | |
Body Breadth | 29.7688 mm | |
Body Length or Diameter | 36.4998 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Resistance | 0.0035 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 900000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER LUG |