Part Details for D6C50 F1 LFS by C&K
Overview of D6C50 F1 LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6C50 F1 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9160
|
Newark | Pb Keyboard Sw, Spst, 0.1A, 32Vdc, Green, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:32V, Contact Current Max:100Ma, Switch Terminals:Pc Pin, Product Range:D6 Series Rohs Compliant: Yes |C&k Components D6C50 F1 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4505 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
401-1967-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 32V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
11369 In Stock |
|
$1.0499 / $1.5800 | Buy Now |
DISTI #
V36:1790_27521508
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 5000 |
|
$0.5230 / $0.6187 | Buy Now |
DISTI #
V79:2366_25094601
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 2858 |
|
$0.6425 | Buy Now |
DISTI #
V36:1790_14660427
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2146 | Americas - 40 |
|
$0.7767 / $0.9898 | Buy Now |
DISTI #
D6Q-G
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.01A/32VDC, green, THT, 1.3N, D6 Min Qty: 1 | 1533 |
|
$1.3400 / $2.0600 | Buy Now |