Part Details for D69957-000 by TE Connectivity
Overview of D69957-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D69957-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D69957-000
|
Avnet Americas | D-500-0467-1-612-240 - Bulk (Alt: D69957-000) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-0467-1-612-240 RoHS: Compliant | 0 |
|
$388.6100 / $813.9600 | Buy Now |
DISTI #
000000000003482438
|
Sager | Data Bus Components - Microcouplers D-500-0467-1-612-240 | 0 |
|
Buy Now | |
DISTI #
D69957-000
|
Avnet Abacus | (Alt: D69957-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0467-1-612-240 RoHS: Compliant | 0 |
|
$388.6100 / $813.9600 | Buy Now |
Part Details for D69957-000
D69957-000 CAD Models
D69957-000 Part Data Attributes
|
D69957-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D69957-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |