Part Details for D6921ZOV950RA06 by Maida Development Company
Results Overview of D6921ZOV950RA06 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D6921ZOV950RA06 Information
D6921ZOV950RA06 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D6921ZOV950RA06
D6921ZOV950RA06 CAD Models
D6921ZOV950RA06 Part Data Attributes
|
D6921ZOV950RA06
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6921ZOV950RA06
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 53 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for D6921ZOV950RA06
This table gives cross-reference parts and alternative options found for D6921ZOV950RA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6921ZOV950RA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V150ZA8PX1347 | Littelfuse Inc | Check for Price | Varistor, 127V, 20J, Through Hole Mount | D6921ZOV950RA06 vs V150ZA8PX1347 |
V150ZU8P | Littelfuse Inc | Check for Price | Varistor, 127V, 20J, Through Hole Mount | D6921ZOV950RA06 vs V150ZU8P |
V150ZA8 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | D6921ZOV950RA06 vs V150ZA8 |
V150ZS8 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | D6921ZOV950RA06 vs V150ZS8 |