Part Details for D69187-000 by TE Connectivity
Overview of D69187-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D69187-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D69187-000
|
Avnet Americas | MTCPQKT2P26SGDA - Trays (Alt: D69187-000) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 44 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-D69187-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2P26SGDA RoHS: Compliant | 0 |
|
$875.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Lead time: 45 Weeks | 0 |
|
$835.1300 | Buy Now |
DISTI #
RYCMTCPQKT2P26SGDA
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SGDA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCPQKT2P26SGDA RoHS: Compliant | 0 |
|
$791.2300 / $2,322.2400 | Buy Now |
DISTI #
RYCMTCPQKT2P26SGDA
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SGDA | 0 |
|
Buy Now | |
DISTI #
000000000005237314
|
Sager | Rectangular MIL Spec Connectors MTCPQKT2P26SGDA Min Qty: 1 | 0 |
|
$854.9600 / $949.9600 | Buy Now |
|
Master Electronics | MTCPQKT2P26SGDA RoHS: Compliant | 0 |
|
$791.2300 / $2,322.2400 | Buy Now |
Part Details for D69187-000
D69187-000 CAD Models
D69187-000 Part Data Attributes
|
D69187-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D69187-000
TE Connectivity
Telecom and Datacom Connector, 25 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | DA | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |