Part Details for D68ZOV271RA23 by Maida Development Company
Results Overview of D68ZOV271RA23 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D68ZOV271RA23 Information
D68ZOV271RA23 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D68ZOV271RA23
D68ZOV271RA23 CAD Models
D68ZOV271RA23 Part Data Attributes
|
D68ZOV271RA23
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D68ZOV271RA23
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 360V, 52J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 270 V | |
Energy Absorbing Capacity-Max | 52 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 360 V |
Alternate Parts for D68ZOV271RA23
This table gives cross-reference parts and alternative options found for D68ZOV271RA23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D68ZOV271RA23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V275LA2 | Littelfuse Inc | Check for Price | Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED | D68ZOV271RA23 vs V275LA2 |
V275LA2 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs V275LA2 |
V320LC10 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 420V, 48J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs V320LC10 |
VZ07D471KBS | World Products Inc | Check for Price | Varistor, 385V, 30J, Chassis Mount, RADIAL LEADED | D68ZOV271RA23 vs VZ07D471KBS |
TNR9G471K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 20J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs TNR9G471K |
V275LA4 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs V275LA4 |
V300LS2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | D68ZOV271RA23 vs V300LS2 |
V300LU4 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs V300LU4 |
MOV07301DVA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390 V, 25 J, THROUGH HOLE MOUNT | D68ZOV271RA23 vs MOV07301DVA |
V275LS4 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),275V V(RMS),1.2KA I(TM),RADIAL | D68ZOV271RA23 vs V275LS4 |