Part Details for D68ZOV131RA03 by Maida Development Company
Overview of D68ZOV131RA03 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D68ZOV131RA03
D68ZOV131RA03 CAD Models
D68ZOV131RA03 Part Data Attributes
|
D68ZOV131RA03
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D68ZOV131RA03
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 175V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 27 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for D68ZOV131RA03
This table gives cross-reference parts and alternative options found for D68ZOV131RA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D68ZOV131RA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LA2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT | Intersil Corporation | D68ZOV131RA03 vs V130LA2 |
D73ZOV131RA03 | RESISTOR, VOLTAGE DEPENDENT, 175V, 17.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D68ZOV131RA03 vs D73ZOV131RA03 |
V130LT2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT | Intersil Corporation | D68ZOV131RA03 vs V130LT2 |
V130LC2 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | D68ZOV131RA03 vs V130LC2 |
V130LTX2 | Varistor, 175V, 11J, Through Hole Mount, | Harris Semiconductor | D68ZOV131RA03 vs V130LTX2 |
V130LA2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D68ZOV131RA03 vs V130LA2 |
V130LT2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D68ZOV131RA03 vs V130LT2 |
V130LS2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D68ZOV131RA03 vs V130LS2 |