Part Details for D67DE5 by Powerex Power Semiconductors
Overview of D67DE5 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for D67DE5
D67DE5 CAD Models
D67DE5 Part Data Attributes
|
D67DE5
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
D67DE5
Powerex Power Semiconductors
Power Bipolar Transistor, 100A I(C), 1-Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 100 A | |
DC Current Gain-Min (hFE) | 25 | |
Fall Time-Max (tf) | 3000 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 313 W | |
Rise Time-Max (tr) | 1000 ns | |
VCEsat-Max | 3 V |