Part Details for D6694ZOV301RA300 by Maida Development Company
Overview of D6694ZOV301RA300 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for D6694ZOV301RA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409172
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 10 Package Multiple: 10 Date Code: 1802 | Americas - 150 |
|
$1.6848 / $8.5696 | Buy Now |
Part Details for D6694ZOV301RA300
D6694ZOV301RA300 CAD Models
D6694ZOV301RA300 Part Data Attributes:
|
D6694ZOV301RA300
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6694ZOV301RA300
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 390V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 390 V |
Alternate Parts for D6694ZOV301RA300
This table gives cross-reference parts and alternative options found for D6694ZOV301RA300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6694ZOV301RA300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV22K301 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs RV22K301 |
D6658ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs D6658ZOV301RA300 |
D6610ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs D6610ZOV301RA300 |
D6693ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs D6693ZOV301RA300 |
D66ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs D66ZOV301RA300 |
0071.3091.B1 | RESISTOR, VOLTAGE DEPENDENT, 390V, 360J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6694ZOV301RA300 vs 0071.3091.B1 |
R66D7ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6694ZOV301RA300 vs R66D7ZOV301RA360 |
R667ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs R667ZOV301RA360 |
R6693ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6694ZOV301RA300 vs R6693ZOV301RA360 |
D667ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | D6694ZOV301RA300 vs D667ZOV301RA300 |