Part Details for D65ZOV231RB115 by Maida Development Company
Overview of D65ZOV231RB115 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D65ZOV231RB115
D65ZOV231RB115 CAD Models
D65ZOV231RB115 Part Data Attributes
|
D65ZOV231RB115
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D65ZOV231RB115
Maida Development Company
Varistor, 300V, 270J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 270 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for D65ZOV231RB115
This table gives cross-reference parts and alternative options found for D65ZOV231RB115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D65ZOV231RB115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D65D7ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D65D7ZOV231RA115 |
D694ZOV231RA140 | Varistor, 300V, 270J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV231RB115 vs D694ZOV231RA140 |
D6544ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D6544ZOV231RA115 |
R657ZOV231RA270 | Varistor, 300V, 270J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV231RB115 vs R657ZOV231RA270 |
D6521ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D6521ZOV231RA115 |
D6511ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D6511ZOV231RA115 |
R6511ZOV231RA270 | Varistor, 300V, 270J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV231RB115 vs R6511ZOV231RA270 |
D6520ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D6520ZOV231RA115 |
D65D3ZOV231RA115 | Varistor, 300V, 270J, Through Hole Mount | Maida Development Company | D65ZOV231RB115 vs D65D3ZOV231RA115 |
R6544ZOV231RA270 | Varistor, 300V, 270J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV231RB115 vs R6544ZOV231RA270 |