Part Details for D6521ZOV170RA15 by Maida Development Company
Overview of D6521ZOV170RA15 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6521ZOV170RA15
D6521ZOV170RA15 CAD Models
D6521ZOV170RA15 Part Data Attributes
|
D6521ZOV170RA15
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6521ZOV170RA15
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 19 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for D6521ZOV170RA15
This table gives cross-reference parts and alternative options found for D6521ZOV170RA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6521ZOV170RA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70.1781.T2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV170RA15 vs 70.1781.T2 |
E86952-000 | RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D6521ZOV170RA15 vs E86952-000 |
ERZV20V270 | Varistor, 22V, 19J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6521ZOV170RA15 vs ERZV20V270 |
E99018-000 | RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D6521ZOV170RA15 vs E99018-000 |
ERZV20D270 | Varistor | Panasonic Electronic Components | D6521ZOV170RA15 vs ERZV20D270 |
70.1781.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV170RA15 vs 70.1781.B1 |
D65D3ZOV170RA15 | Varistor, 22V, 19J, Through Hole Mount | Maida Development Company | D6521ZOV170RA15 vs D65D3ZOV170RA15 |
0070.1781.T2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 19J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV170RA15 vs 0070.1781.T2 |
D6520ZOV170RA15 | Varistor, 22V, 19J, Through Hole Mount | Maida Development Company | D6521ZOV170RA15 vs D6520ZOV170RA15 |
ROV20H270M-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 22 V, 19 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D6521ZOV170RA15 vs ROV20H270M-S-AP |