Part Details for D6521ZOV131RA20 by Songtian Electronics (STE)
Overview of D6521ZOV131RA20 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6521ZOV131RA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - Standard, 20mm, 130VAC, 12000A Imax RoHS: Compliant | 0 |
|
$0.2020 / $0.2360 | Buy Now |