Part Details for D6521ZOV121RA20 by Maida Development Company
Overview of D6521ZOV121RA20 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6521ZOV121RA20
D6521ZOV121RA20 CAD Models
D6521ZOV121RA20 Part Data Attributes
|
D6521ZOV121RA20
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6521ZOV121RA20
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 160V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 160 V |
Alternate Parts for D6521ZOV121RA20
This table gives cross-reference parts and alternative options found for D6521ZOV121RA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6521ZOV121RA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6520ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6520ZOV121RA20 |
D6544ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6544ZOV121RA20 |
D65ZOV121RA20 | RESISTOR, VOLTAGE DEPENDENT, 160V, 130J, THROUGH HOLE MOUNT | Maida Development Company | D6521ZOV121RA20 vs D65ZOV121RA20 |
0071.1281.B1 | RESISTOR, VOLTAGE DEPENDENT, 160V, 130J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV121RA20 vs 0071.1281.B1 |
D6510ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6510ZOV121RA20 |
D65D3ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D65D3ZOV121RA20 |
D6511ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6511ZOV121RA20 |
D6594ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6594ZOV121RA20 |
D6593ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D6593ZOV121RA20 |
D65D7ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | D6521ZOV121RA20 vs D65D7ZOV121RA20 |