Part Details for D650PK by Apex Tool Group LLC
Overview of D650PK by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D650PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D650PK-ND
|
DigiKey | SOLDERING GUN 200W 300W 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$125.0000 | Buy Now |
DISTI #
578-D650PK
|
Mouser Electronics | Soldering Irons Industrial SolderGun Kit,300/200W,120V RoHS: Compliant | 1 |
|
$125.0000 | Buy Now |