Part Details for D6500-S10-S10-X by Brennan Industries
Overview of D6500-S10-S10-X by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-43-33ED-65.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9005AC-13-25ED65.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9001AI-12-18D6-50.00000 | SiTime | SiT9001 |
Price & Stock for D6500-S10-S10-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74782060
|
RS | S10MBT-S10FMS 90deg W/O Tube Nut & Sleeve | Brennan D6500-S10-S10-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1600 | RFQ |