Part Details for D63ZOV551RA145 by Maida Development Company
Overview of D63ZOV551RA145 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D63ZOV551RA145
D63ZOV551RA145 CAD Models
D63ZOV551RA145 Part Data Attributes:
|
D63ZOV551RA145
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D63ZOV551RA145
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 700V, 405J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 405 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 700 V |
Alternate Parts for D63ZOV551RA145
This table gives cross-reference parts and alternative options found for D63ZOV551RA145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63ZOV551RA145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC911D-14A | RESISTOR, VOLTAGE DEPENDENT, 745V, 120J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | D63ZOV551RA145 vs ENC911D-14A |
MOV14551DEA | Varistor, 700V, 115J, Through Hole Mount, | Cooper Industries | D63ZOV551RA145 vs MOV14551DEA |
VZ14D911KBS | Varistor, 745V, 175J, Chassis Mount, RADIAL LEADED | World Products Inc | D63ZOV551RA145 vs VZ14D911KBS |
D69ZOV551RA115 | RESISTOR, VOLTAGE DEPENDENT, 700V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D63ZOV551RA145 vs D69ZOV551RA115 |
232259555516 | RESISTOR, VOLTAGE DEPENDENT, 745V, 160J, THROUGH HOLE MOUNT | YAGEO Corporation | D63ZOV551RA145 vs 232259555516 |