Part Details for D63ZOV511RA140 by Maida Development Company
Overview of D63ZOV511RA140 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D63ZOV511RA140
D63ZOV511RA140 CAD Models
D63ZOV511RA140 Part Data Attributes:
|
D63ZOV511RA140
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D63ZOV511RA140
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 675V, 375J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 375 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 675 V |
Alternate Parts for D63ZOV511RA140
This table gives cross-reference parts and alternative options found for D63ZOV511RA140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63ZOV511RA140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214-S511-K101 | Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D63ZOV511RA140 vs B72214-S511-K101 |
V510LU80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D63ZOV511RA140 vs V510LU80B |
V510LA80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D63ZOV511RA140 vs V510LA80B |
B72220-S461-K101 | Varistor, 615V, 195J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D63ZOV511RA140 vs B72220-S461-K101 |
232259555116 | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 670 V, 145 J, THROUGH HOLE MOUNT | NXP Semiconductors | D63ZOV511RA140 vs 232259555116 |
CV+460K20 | RESISTOR, VOLTAGE DEPENDENT, 615V, 259J, THROUGH HOLE MOUNT | Iskra MIS | D63ZOV511RA140 vs CV+460K20 |
Q69X3237 | RESISTOR, VOLTAGE DEPENDENT, 615V, 195J, THROUGH HOLE MOUNT | TDK Epcos | D63ZOV511RA140 vs Q69X3237 |
CV460K20 | RESISTOR, VOLTAGE DEPENDENT, 615V, 245J, THROUGH HOLE MOUNT | Iskra MIS | D63ZOV511RA140 vs CV460K20 |
B72220S0511K101 | Varistor, 670V, 190J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D63ZOV511RA140 vs B72220S0511K101 |
Q69X3237 | Varistor, 615V, 195J, Through Hole Mount, | TDK Corporation | D63ZOV511RA140 vs Q69X3237 |