D634ZOV141RA150
Description: Varistor, 180V, 270J, Through Hole Mount, RADIAL LEADED

Overview of D634ZOV141RA150 by Maida Development Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for D634ZOV141RA150 by Maida Development Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D634ZOV141RA150 by Maida Development Company

D634ZOV141RA150
Maida Development Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
140 V
Energy Absorbing Capacity-Max
270 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
180 V
Want to compare parts?
  1. D634ZOV141RA150
    Maida Development Company
    Varistor, 180V, 270J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for D634ZOV141RA150

This table gives cross-reference parts and alternative options found for D634ZOV141RA150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D634ZOV141RA150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D634ZOV141RB150 Varistor, 180V, 270J, Through Hole Mount, RADIAL LEADED Maida Development Company D634ZOV141RA150 vs D634ZOV141RB150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D634ZOV141RA150 by Maida Development Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D634ZOV141RA150 by Maida Development Company

Select Manufacturer
Which Manufacturer of D634ZOV141RA150 would you like to use for your alert(s)?
  • Please alert me when D634ZOV141RA150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D634ZOV141RA150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D634ZOV141RA150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D634ZOV141RA150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D634ZOV141RA150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D634ZOV141RA150 by Maida Development Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: