Part Details for D62ZOV681RA105 by Maida Development Company
Overview of D62ZOV681RA105 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D62ZOV681RA105
D62ZOV681RA105 CAD Models
D62ZOV681RA105 Part Data Attributes
|
D62ZOV681RA105
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D62ZOV681RA105
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 860V, 232J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 232 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 860 V |
Alternate Parts for D62ZOV681RA105
This table gives cross-reference parts and alternative options found for D62ZOV681RA105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D62ZOV681RA105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6223ZOV681RA105 | Varistor, 860V, 232J, Through Hole Mount | Maida Development Company | D62ZOV681RA105 vs D6223ZOV681RA105 |
D6210ZOV681RA105 | Varistor, 860V, 232J, Through Hole Mount | Maida Development Company | D62ZOV681RA105 vs D6210ZOV681RA105 |
D62D3ZOV681RA105 | Varistor, 860V, 232J, Through Hole Mount | Maida Development Company | D62ZOV681RA105 vs D62D3ZOV681RA105 |
D6220ZOV681RA105 | Varistor, 860V, 232J, Through Hole Mount | Maida Development Company | D62ZOV681RA105 vs D6220ZOV681RA105 |
D6258ZOV681RA105 | Varistor, 860V, 232J, Through Hole Mount | Maida Development Company | D62ZOV681RA105 vs D6258ZOV681RA105 |