Part Details for D62ZOV551RA90 by Songtian Electronics (STE)
Overview of D62ZOV551RA90 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D62ZOV551RA90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - Standard, 12mm, 550VAC, 4500A Imax (aka 01-0742) RoHS: Compliant | 0 |
|
$0.3180 / $1.2900 | Buy Now |