Part Details for D62315-000 by TE Connectivity
Results Overview of D62315-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D62315-000 Information
D62315-000 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D62315-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4638100
|
Farnell | TE CONNECTIVITY MP-368076-10-8A RoHS: Compliant Min Qty: 10000 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 40000 |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
D62315-000
|
Avnet Americas | MP-368076-10-8A - Bag (Alt: D62315-000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0318 | Buy Now |
DISTI #
RYCMP-368076-10-8A
|
Heilind Electronics | D62315-000 5-1201054-3 1.45W X 0.30H METALIZED | Americas - 0 in Stock |
|
$0.0272 / $0.0389 | Buy Now |
|
Onlinecomponents.com | MP-368076-10-8A RoHS: Compliant |
60000 In Stock |
|
$0.0333 / $0.0359 | Buy Now |
DISTI #
RYCMP-368076-10-8A
|
Interstate Connecting Components | D62315-000 5-1201054-3 1.45W X 0.30H METALIZED | 0 |
|
$0.0272 / $0.0389 | Buy Now |
DISTI #
D62315-000
|
Avnet Abacus | (Alt: D62315-000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MP-368076-10-8A RoHS: Compliant |
60000 In Stock |
|
$0.0333 / $0.0359 | Buy Now |