Part Details for D61ZOV361RA45 by Maida Development Company
Overview of D61ZOV361RA45 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D61ZOV361RA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,360V, 2.5KA, Radial Lead | 12495 |
|
$0.1307 / $0.3268 | Buy Now |
Part Details for D61ZOV361RA45
D61ZOV361RA45 CAD Models
D61ZOV361RA45 Part Data Attributes:
|
D61ZOV361RA45
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D61ZOV361RA45
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 470V, 97J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 360 V | |
Energy Absorbing Capacity-Max | 97 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 470 V |
Alternate Parts for D61ZOV361RA45
This table gives cross-reference parts and alternative options found for D61ZOV361RA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D61ZOV361RA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR12G561K | RESISTOR, VOLTAGE DEPENDENT, 460V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D61ZOV361RA45 vs TNR12G561K |
MOV10361CWA | RESISTOR, VOLTAGE DEPENDENT, 470 V, 45 J, THROUGH HOLE MOUNT | Eaton Bussmann | D61ZOV361RA45 vs MOV10361CWA |
VZ10D561KBS | Varistor, 470V, 72J, Chassis Mount, RADIAL LEADED | World Products Inc | D61ZOV361RA45 vs VZ10D561KBS |
MOV10361CWA | Varistor, 470V, 45J, Through Hole Mount, | Cooper Industries | D61ZOV361RA45 vs MOV10361CWA |