-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D60V0L4B10LP-7DICT-ND
|
DigiKey | TVS DIODE 60VWM 125VC U-DFN2510 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1728 In Stock |
|
$0.0922 / $0.4100 | Buy Now |
DISTI #
D60V0L4B10LP-7
|
Avnet Americas | 4-Channel Low Capacitance Transient Voltage Suppressor Diode Array Uni-Directional 60V 2A 10pF 350mW 10-Pin UDFN T/R - Tape and Reel (Alt: D60V0L4B10LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1098000 Factory Stock |
|
$0.0709 | Buy Now |
DISTI #
621-D60V0L4B10LP-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes General Protection PP RoHS: Compliant | 2822 |
|
$0.1060 / $0.4100 | Buy Now |
|
Future Electronics | General Protection PP U-DFN2510-10 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0904 / $0.1020 | Buy Now |
DISTI #
D60V0L4B10LP-7
|
Avnet Silica | 4-Channel Low Capacitance Transient Voltage Suppressor Diode Array Uni-Directional 60V 2A 10pF 350mW 10-Pin UDFN T/R (Alt: D60V0L4B10LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 60VWM 125VC U-DFN2510 | 3376 |
|
$0.1021 / $0.1814 | Buy Now |
|
LCSC | 2A8/20us 125V 65V Unidirectional 60V UDFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | 885 |
|
$0.1064 / $0.1890 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D60V0L4B10LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D60V0L4B10LP-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2510, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PD-NOM | |
Breakdown Voltage-Max | 85 V | |
Breakdown Voltage-Min | 65 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |