Part Details for D601T-012KA-3 by Micronel AG
Overview of D601T-012KA-3 by Micronel AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61C107M012KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/100μF±20%/16Vdc/12mOhm |
Price & Stock for D601T-012KA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1655
|
Newark | Axial Fan, Miniature Tube, Ball, D600T Series, 12 Vdc, 60 Mm, 60 Mm, 42.1 Cu.ft/Min, 1192 L/Min Rohs Compliant: Yes |Micronel D601T-012KA-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$197.9800 / $305.3000 | Buy Now |