Part Details for D6-55324-1T15C2G16 by TE Connectivity
Overview of D6-55324-1T15C2G16 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093055-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for D6-55324-1T15C2G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7568
|
Newark | 55Pc7010-16-2/6-9-3Cs2433 Rohs Compliant: Yes |Te Connectivity D6-55324-1T15C2G16 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 | Buy Now |