-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9132
|
Newark | Tvs Diode, Bidir, 5.5V, X2-Dfn0603 Rohs Compliant: Yes |Diodes Inc. D5V0X1B2LP3-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2620 |
|
$0.1300 / $0.4020 | Buy Now |
DISTI #
D5V0X1B2LP3-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC DFN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12241 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
D5V0X1B2LP3-7
|
Avnet Americas | TVS Diode, Bidirectional, 5.5 V, 14 V, X2-DFN0603, 2 Pins - Tape and Reel (Alt: D5V0X1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 14270000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-D5V0X1B2LP37
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra Low Cap TVS 7V 1.5A 0.23pF RoHS: Compliant | 14750 |
|
$0.0790 / $0.3400 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors Ultra Low Cap TVS 7V 1.5A 0.23pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0775 / $0.0840 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors Ultra Low Cap TVS 7V 1.5A 0.23pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0775 / $0.0840 | Buy Now |
|
Bristol Electronics | 45554 |
|
RFQ | ||
|
Quest Components | 36443 |
|
$0.0972 / $0.6480 | Buy Now | |
DISTI #
D5V0X1B2LP3-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0940 / $0.4970 | RFQ |
DISTI #
D5V0X1B2LP3-7
|
Avnet Silica | TVS Diode, Bidirectional, 5.5 V, 14 V, X2-DFN0603, 2 Pins (Alt: D5V0X1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy