-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0725
|
Newark | Diode, Esd Protection, 5.5V, Sod-323, Clamping Voltage Vc Max:16V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:350Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. D5V0S1U2WS-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 / $0.3990 | Buy Now |
DISTI #
31-D5V0S1U2WS-7CT-ND
|
DigiKey | TVS DIODE 5.5VWM 16VC SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6044 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
D5V0S1U2WS-7
|
Avnet Americas | Diode TVS Single Uni-Dir 5.5V 1000W 2-Pin SOD-323 T/R - Tape and Reel (Alt: D5V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0558 / $0.0659 | Buy Now |
DISTI #
621-D5V0S1U2WS-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 34487 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0625 / $0.0705 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1000W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 84 |
|
$0.1200 / $0.1920 | Buy Now |
DISTI #
D5V0S1U2WS-7
|
Avnet Americas | Diode TVS Single Uni-Dir 5.5V 1000W 2-Pin SOD-323 T/R - Tape and Reel (Alt: D5V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0558 / $0.0659 | Buy Now |
DISTI #
D5V0S1U2WS-7
|
Avnet Silica | Diode TVS Single Uni-Dir 5.5V 1000W 2-Pin SOD-323 T/R (Alt: D5V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 70A8/20us 16V 1kW 6.2V 5.5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2555 |
|
$0.0672 / $0.1279 | Buy Now |
|
New Advantage Corporation | SOD323/1 CHANNEL UNIDIRECTIONAL TVS RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy