-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9126
|
Newark | Tvs Diode, Bidir, 5.5V, X3-Dfn0603 Rohs Compliant: Yes |Diodes Inc. D5V0Q1B2LP3-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8800 |
|
$0.0560 | Buy Now |
DISTI #
D5V0Q1B2LP3-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM 11VC DFN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
212 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
D5V0Q1B2LP3-7
|
Avnet Americas | TVS Diode, Bidirectional, 5.5 V, 11 V, X3-DFN0603, 2 Pins - Tape and Reel (Alt: D5V0Q1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 11730000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-D5V0Q1B2LP3-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dataline Protection Bi-Directional 6pF RoHS: Compliant | 5420 |
|
$0.0290 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0264 | Buy Now |
|
Bristol Electronics | 5296 |
|
RFQ | ||
|
Quest Components | 4236 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
D5V0Q1B2LP3-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0352 / $0.3139 | RFQ |
DISTI #
D5V0Q1B2LP3-7
|
Avnet Asia | TVS Diode, Bidirectional, 5.5 V, 11 V, X3-DFN0603, 2 Pins (Alt: D5V0Q1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D5V0Q1B2LP3-7
|
Avnet Silica | TVS Diode, Bidirectional, 5.5 V, 11 V, X3-DFN0603, 2 Pins (Alt: D5V0Q1B2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy