Part Details for D5V0P4UR6SO-7 by Diodes Incorporated
Overview of D5V0P4UR6SO-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5V0P4UR6SO-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1706
|
Newark | General Protection Pp Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. D5V0P4UR6SO-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0930 | Buy Now |
DISTI #
07AH3839
|
Newark | Esd Protection Device, Sot-26, Clamping Voltage Vc Max:1.2V, Diode Case Style:Sot-26, No. Of Pins:6Pins, Operating Voltage:3.6V, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Diodes Inc. D5V0P4UR6SO-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 156 |
|
$0.1240 / $0.4060 | Buy Now |
DISTI #
D5V0P4UR6SO-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 6VC SOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
44391 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
D5V0P4UR6SO-7
|
Avnet Americas | ESD Suppressor TVS Quad Uni-Dir 30kV 6-Pin SOT-26 T/R - Tape and Reel (Alt: D5V0P4UR6SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001422000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
07AH3839
|
Avnet Americas | ESD Suppressor TVS Quad Uni-Dir 30kV 6-Pin SOT-26 T/R - Product that comes on tape, but is not reeled (Alt: 07AH3839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 308 Partner Stock |
|
$0.1990 / $0.4060 | Buy Now |
DISTI #
621-D5V0P4UR6SO-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP RoHS: Compliant | 128600 |
|
$0.0900 / $0.3600 | Buy Now |
|
Future Electronics | 4 Channel 4.5 V 2.1 pF Surface Mount ESD Protected TVS Diode Array - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0880 / $0.0988 | Buy Now |
|
Future Electronics | 4 Channel 4.5 V 2.1 pF Surface Mount ESD Protected TVS Diode Array - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0871 | Buy Now |
DISTI #
D5V0P4UR6SO-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.1110 / $0.5150 | RFQ |
DISTI #
DTRL12990
|
Rutronik | Low Capaci 0,3W 4,5V SOT26 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1012 / $0.1200 | Buy Now |
Part Details for D5V0P4UR6SO-7
D5V0P4UR6SO-7 CAD Models
D5V0P4UR6SO-7 Part Data Attributes:
|
D5V0P4UR6SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0P4UR6SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 180W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 4.5 V | |
Clamping Voltage-Max | 6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2.1 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |