Part Details for D5V0L4B5SO-7 by Diodes Incorporated
Overview of D5V0L4B5SO-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5V0L4B5SO-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9121
|
Newark | Esd Prot Diode, 5V, Sot-25, 5Pins Rohs Compliant: Yes |Diodes Inc. D5V0L4B5SO-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$0.1560 / $0.5300 | Buy Now |
DISTI #
31-D5V0L4B5SO-7CT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
40833 In Stock |
|
$0.1105 / $0.5100 | Buy Now |
DISTI #
D5V0L4B5SO-7
|
Avnet Americas | ESD Suppressor TVS ±30KV 5-Pin SOT-25 T/R - Tape and Reel (Alt: D5V0L4B5SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
621-D5V0L4B5SO-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A RoHS: Compliant | 5310 |
|
$0.1100 / $0.5100 | Buy Now |
DISTI #
70437878
|
RS | TVS, Diode, Array, ESD, Sup,+/-30KV, SOT25 | Diodes Inc D5V0L4B5SO-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 | RFQ |
|
Future Electronics | D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1060 | Buy Now |
|
Future Electronics | D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1060 | Buy Now |
DISTI #
D5V0L4B5SO-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.1200 / $0.4630 | RFQ |
DISTI #
D5V0L4B5SO-7
|
Avnet Silica | ESD Suppressor TVS �30KV 5-Pin SOT-25 T/R (Alt: D5V0L4B5SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1476 | Buy Now |