-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9120
|
Newark | Esd Prot Diode, 5V, Sot-353, 5Pins Rohs Compliant: Yes |Diodes Inc. D5V0L4B5S-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1295 |
|
$0.1310 / $0.4140 | Buy Now |
DISTI #
D5V0L4B5S-7DICT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5052 In Stock |
|
$0.0915 / $0.4200 | Buy Now |
DISTI #
D5V0L4B5S-7
|
Avnet Americas | ESD Suppressor TVS ±30KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: D5V0L4B5S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2700051000 Factory Stock |
|
$0.0705 / $0.0756 | Buy Now |
DISTI #
621-D5V0L4B5S-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A RoHS: Compliant | 5622 |
|
$0.1040 / $0.3800 | Buy Now |
DISTI #
70437877
|
RS | TVS, Diode, Array, ESD, Sup,+/-30KV, SOT353 | Diodes Inc D5V0L4B5S-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0785 / $0.0881 | Buy Now |
|
Bristol Electronics | 1348 |
|
RFQ | ||
|
Quest Components | 1078 |
|
$0.2292 / $0.7640 | Buy Now | |
DISTI #
D5V0L4B5S-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.1000 / $0.5370 | RFQ |
DISTI #
D5V0L4B5S-7
|
Avnet Asia | ESD Suppressor TVS ±30KV 5-Pin SOT-353 T/R (Alt: D5V0L4B5S-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy