-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9154
|
Newark | Esd Prot Diode, 5.5V, U-Dfn1610, 6Pins Rohs Compliant: Yes |Diodes Inc. D5V0F2U6LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$0.0960 / $0.4150 | Buy Now |
DISTI #
D5V0F2U6LP-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM 12V U-DFN1610-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
217974 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
D5V0F2U6LP-7
|
Avnet Americas | Diode TVS Dual Uni-Directional 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: D5V0F2U6LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0446 / $0.0527 | Buy Now |
DISTI #
621-D5V0F2U6LP7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-Ch Low Cap TVS Diode Array 0.5pF RoHS: Compliant | 3484 |
|
$0.0520 / $0.3400 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2-Ch Low Cap TVS Diode Array 0.5pF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0446 / $0.0506 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1044 / $0.3480 | Buy Now | |
DISTI #
D5V0F2U6LP-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0529 / $0.3659 | RFQ |
DISTI #
DTRL12573
|
Rutronik | ESD-PROTE. 300mW 5.5V DFN1610-6 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0479 / $0.0568 | Buy Now |
DISTI #
D5V0F2U6LP-7
|
Avnet Asia | Diode TVS Dual Uni-Directional 5.5V 6-Pin DFN T/R (Alt: D5V0F2U6LP-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0492 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy