-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9153
|
Newark | Tvs Diode, Unidir, 5.5V, X2-Dfn0806 Rohs Compliant: Yes |Diodes Inc. D5V0F2U3LP08-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0880 / $0.4030 | Buy Now |
DISTI #
D5V0F2U3LP08-7BDICT-ND
|
DigiKey | TVS DIODE 5.5VWM 12VC DFN0806-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5894 In Stock |
|
$0.0450 / $0.3700 | Buy Now |
DISTI #
D5V0F2U3LP08-7B
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R - Tape and Reel (Alt: D5V0F2U3LP08-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0424 / $0.0501 | Buy Now |
DISTI #
621-D5V0F2U3LP08-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-Ch Low Cap TVS Dual Arry 0.5pF 5.5V RoHS: Compliant | 10325 |
|
$0.0490 / $0.3500 | Buy Now |
|
Future Electronics | Dataline Protection X2-DFN0806-3 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0397 / $0.0435 | Buy Now |
DISTI #
D5V0F2U3LP08-7B
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0547 / $0.3902 | RFQ |
DISTI #
SMC-D5V0F2U3LP08-7B
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 77086 |
|
RFQ | |
DISTI #
D5V0F2U3LP08-7B
|
Avnet Asia | Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R (Alt: D5V0F2U3LP08-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D5V0F2U3LP08-7B
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 5.5V 0.25W 3-Pin DFN T/R (Alt: D5V0F2U3LP08-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
|
New Advantage Corporation | X2-DFN0806-3/2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0586 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy